This right-angle modular jack features 6 contacts and a 1.02mm pitch. It is designed for through hole mounting and has a termination method of solder. The jack does not have integrated magnetics and is a female gender connector. It is suitable for use in applications where a modular connector is required.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |