This modular jack has 12 contacts and a right-angle body orientation. It is designed for through-hole mounting with a termination method of solder. The terminal pitch is 1.02mm. The jack does not have integrated magnetics and has 8 terminals with 2 ports.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Integrated Magnetics | No |