Amphenol RJ01-665-01 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
Download the complete datasheet for Amphenol RJ01-665-01 to view detailed technical specifications.
No datasheet is available for this part.