The RJ11F Series connector is a metal, lead-free component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a bag and is not radiation hardened. The connector is not RoHS compliant, but is part of the RJ11F series.
Sign in to ask questions about the Amphenol RJ11FC6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJ11FC6G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RJ11F |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJ11FC6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
