The RJ11FC7N is a female connector with a metal body and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated IP68 and is compliant with RoHS regulations. It is packaged in bulk and has a straight orientation.
Sign in to ask questions about the Amphenol RJ11FC7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJ11FC7N technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJ11F |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJ11FC7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.