Conn IP67 RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Checking distributor stock and pricing after the page loads.
| Type | IP67 RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |