
Right-angle, through-hole mounted USB connector featuring a 6-position, 6-contact configuration. This unshielded modular jack offers a 2.54mm pitch and a 12.96mm length with an 18.1mm depth. Contacts are constructed from bronze with gold plating, supporting a temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Amphenol RJE05-166-0310 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJE05 |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJE05-166-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
