
This 8-position shielded USB-A female connector features a 2.54mm pitch and is designed for through hole termination. It is constructed with bronze contacts plated with gold and meets the UL94 V-0 flammability rating. The connector is lead free and RoHS compliant, making it suitable for a variety of applications.
Amphenol RJE05-188-1310 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | RJE05 |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJE05-188-1310 to view detailed technical specifications.
No datasheet is available for this part.