The RJE37-188-0410 is a right-angle, through-hole mounted RJ-45 connector with 8 contacts and a terminal pitch of 1.27mm. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 125VAC. The connector is designed for use in applications where a high-reliability, high-speed connection is required. It is suitable for use in a variety of environments, including industrial and commercial settings. The connector is not integrated with magnetics.
Amphenol RJE37-188-0410 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJE37-188-0410 to view detailed technical specifications.
No datasheet is available for this part.