This RJ-45 female connector features 8 contacts with a 1.02mm pitch and solder termination method. It is designed for through hole mounting and has a right angle body orientation. The operating temperature range is -40°C to 85°C. The connector is rated for a maximum current of 1.25A and a maximum voltage of 125VAC. It is compliant with Cat 5e standards and is not integrated with magnetics.
Amphenol RJE71-188-11E1 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.25A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.