The RJE71-188-11R1 is a right-angle RJ-45 connector with 8 contacts and a terminal pitch of 1.02mm. It is designed for through-hole mounting and has a maximum operating temperature range of -40 to 85 degrees Celsius. This connector is rated for 125VAC and has a maximum current rating of 1.25A. It is a Cat 5e connector and does not have integrated magnetics.
Amphenol RJE71-188-11R1 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.25A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJE71-188-11R1 to view detailed technical specifications.
No datasheet is available for this part.