The RJE71-188-11R3 is a right-angle, through-hole mounted RJ-45 connector with 8 contacts. It features a solder termination method and a terminal pitch of 1.02mm. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum current of 1.25A and a maximum voltage of 125VAC. The connector is compliant with Cat 5e standards and is not integrated with magnetics.
Amphenol RJE71-188-11R3 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.25A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJE71-188-11R3 to view detailed technical specifications.
No datasheet is available for this part.