The RJE71-188-1261 is an RJ-45 female 8-contact through hole right angle connector with a terminal pitch of 1.02mm and a termination method of solder. It has a maximum operating temperature range of -40 to 85 degrees Celsius and a maximum voltage rating of 125VAC. This connector is designed for Cat 5e applications and has a maximum current rating of 1.25A. It is manufactured by Amphenol and is available in a through hole package type.
Amphenol RJE71-188-1261 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.25A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJE71-188-1261 to view detailed technical specifications.
No datasheet is available for this part.