The RJE71-188-12P1 is a right-angle, through-hole mounted RJ-45 connector with 8 contacts and a terminal pitch of 1.02mm. It features a solder termination method and is rated for operation between -40°C and 85°C. This connector is designed for use in Cat 5e applications and has a maximum current rating of 1.25A and a maximum voltage rating of 125VAC.
Amphenol RJE71-188-12P1 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.25A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJE71-188-12P1 to view detailed technical specifications.
No datasheet is available for this part.