
Rectangular connector adapter featuring 8 contacts on both sides, with a female-female gender configuration. This straight, unshielded adapter utilizes RJ45 termination and is housed in a green metal package. Designed for panel mounting with flanges, it operates within a temperature range of -40°C to 85°C and boasts IP68 and IP67 waterproof and dust-tight ratings. The component exhibits UL94 V-0 flammability resistance and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJF21G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Green |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJF21G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.