
Modular coupler for connecting two 8P8C RJ45 interfaces. Features a straight, panel-mount design with flanges and a metal housing in black. Offers 8 contacts with nickel plating, operating within a temperature range of -40°C to 85°C. Rated IP68 and IP67 for waterproof and dust-tight performance, with a UL94 V-0 flammability rating.
Amphenol RJF21N technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Nickel |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJF21N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
