
Shielded, straight, female rectangular connector with RJ45 termination. Features a metal body and case in silver, with nickel contact plating. Operates within a temperature range of -40°C to 85°C and boasts an IP68 rating. This RoHS compliant component has a depth of 36mm and length of 48mm, with a UL94 V-0 flammability rating. Designed for panel mounting via flanges, it offers 4 positions and is lead-free.
Amphenol RJF21NSCC technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Nickel |
| Depth | 36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 48mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF21NSCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
