
Eight-contact, straight, female cable assembly with a metal package, designed for panel mounting with flanges. Features cadmium contact plating, a solder termination, and a user-selectable direction. Operates within a temperature range of -40°C to 85°C and boasts IP68, IP67, waterproof, and dust-tight ratings. This RoHS compliant component has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol RJF22G00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJF22G00 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Cadmium |
| Depth | 33.3mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF22G00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
