This RJ45 connector offers 8 positions and 8 contacts for Cat 5e performance. Featuring a straight, panel-mount design with flanges, it boasts a durable metal body and housing, rated IP67 for waterproof and dust-tight protection. Operating within a -40°C to 85°C temperature range, this lead-free, RoHS-compliant component has a UL94 V-0 flammability rating.
Amphenol RJF2SA1B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF2SA1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.