
CABLE MOD 8P8C JACK-PLUG 4.92
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJF5442215100BTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 4.92foot |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | RJF 544 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF5442215100BTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
