
8-position, male, straight RJ field Ethernet connector plug with solder termination. Features a metal body with cadmium plating and cadmium plated contacts. Rated IP68, IP67, waterproof, and dust tight, with a mating cycle of 500 and operating temperature range of -40°C to 85°C. UL94 V-0 flammability rating.
Amphenol RJF6G technical specifications.
| Body Material | Metal |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Cadmium |
| Depth | 34.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RJF |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJF6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.