
Rectangular connector plug, featuring a straight, unshielded, male gender with 8 contacts and 4 positions. This free-hanging, cable-mount component boasts a black metal package, operating within a temperature range of -40°C to 85°C, and offers 500 mating cycles. Rated IP68 and IP67 for waterproof and dust-tight performance, it meets UL94 V-0 flammability standards and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJF6MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Black |
| Depth | 34.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF6MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
