
Sealed, straight rectangular connector receptacle with RJ45 termination. Features 8 contacts in a female configuration, housed in a black metal package with a panel, bulkhead, front side nut, and jam nut mount. Rated IP68 and IP67 for waterproof and dust-tight performance, operating between -40°C and 85°C with a UL94 V-0 flammability rating. This lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJF71B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Depth | 41.3mm |
| Diameter | 41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| Width | 41.3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF71B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
