
Rectangular connector adapter featuring 8 contacts, female-female configuration, and straight orientation. Constructed with a green metal body and housing, it offers panel, bulkhead, and jam nut mounting options. This adapter operates within a temperature range of -40°C to 85°C, boasts IP68 and IP67 ratings for waterproof and dust-tight performance, and meets UL94 V-0 flammability standards. The contact plating and finish utilize cadmium.
Sign in to ask questions about the Amphenol RJF71G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJF71G technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Cadmium |
| Depth | 41.3mm |
| Finish | Cadmium |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol RJF71G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
