
The RJF71RAB is a right angle RJ-45 female terminal with a panel mount design, suitable for use in applications with limited space. It has a product length of 38.1mm, depth of 41.3mm, and height of 41.3mm. The terminal operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in connectors and interconnects, specifically terminals and terminal blocks.
Amphenol RJF71RAB technical specifications.
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 41.3 |
| Product Height (mm) | 41.3 |
| Type | RJ-45 |
| Gender | F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol RJF71RAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.