IP67 rated RJ45 connector with 8 positions and 8 contacts, designed for panel mounting via jam nut. This bulkhead connector features a straight orientation and a metal, black housing with UL94 V-0 flammability rating. Operating within a temperature range of -40°C to 85°C, it offers waterproof and dust-tight protection. The unshielded, lead-free component is suitable for Cat 5e applications.
Amphenol RJF7PE1B technical specifications.
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Jam Nut, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF7PE1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.