
Rectangular connector adapter featuring 8 contacts on both sides, with a female-female gender configuration. This straight, unshielded adapter boasts a metal body and contacts, both plated with cadmium, and a green body color. Designed for panel, bulkhead, front side nut, metal gland, and jam nut mounting, it operates within a temperature range of -40°C to 85°C and offers IP67, waterproof, and dust-tight ratings. The component is UL94 V-0 flammability rated and lead-free.
Sign in to ask questions about the Amphenol RJF7PEM1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJF7PEM1G technical specifications.
| Body Material | Metal |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Cadmium |
| Depth | 41.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Metal Gland, Jam Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol RJF7PEM1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
