
The RJF7SA1N is an 8-contact RJ45 female connector with a metal body and grey color. It features a flammability rating of UL94 V-0 and is lead free. The connector is rated for use in environments with high humidity and exposure to dust and water, with an IP68 rating. It is designed for use in temperatures ranging from -40°C to 85°C and is available in bulk packaging.
Amphenol RJF7SA1N technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF7SA1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
