
Modular RJ45 connector with 8 positions loaded and 8 contacts, featuring a straight orientation and panel mount with flanges. This unshielded, female component supports twisted pair wire/cable types and offers IP68/IP67 waterproof and dust-tight ratings. Operating within a temperature range of -40°C to 85°C, it is UL94 V-0 flammability rated and lead-free compliant.
Amphenol RJFEZ21 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 43.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF EZ |
| Shielding | Unshielded |
| Termination | RJ45 |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFEZ21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.