Cable Assembly Cord Set 0.5m RJ-45 to RJ-45 8 to 8 POS RCP-PL
Amphenol RJFEZ2205100BTX technical specifications.
| Color | Black, Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | RJF EZ |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFEZ2205100BTX to view detailed technical specifications.
No datasheet is available for this part.