
Cable Assembly Cord Set 1.5m RJ-45 to RJ-45 8 to 8 POS RCP-PL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJFEZ2215100BTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 4.92foot |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | RJF EZ |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFEZ2215100BTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.