
This RJF EZ female socket connector features a white and grey color, a flammability rating of UL94 V-0, and is lead free. It is rated for IP68 and IP67, and is compliant with RoHS regulations. The connector is packaged in a tray and has a shielding feature.
Sign in to ask questions about the Amphenol RJFEZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJFEZBE technical specifications.
| Color | White, Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP68, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJF EZ |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFEZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.