
Rectangular connector, ETHERNET primary type, featuring 8 contacts and 8 loaded positions. This male connector offers a straight orientation with solder termination and a free hanging, cable mount. Rated IP68 and IP67 for waterproof and dust-tight performance, it operates within a temperature range of -40°C to 85°C and supports 500 mating cycles. The black connector has a length of 61.94mm, depth of 35.3mm, and a UL94 V-0 flammability rating, with RoHS compliance.
Amphenol RJFRB6 technical specifications.
| Color | Black |
| Depth | 35.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 61.94mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF RB |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFRB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
