
Rectangular connector featuring an RJ45 termination and 8 contacts. This female, straight orientation component offers a jam nut, panel, bulkhead, and rear side nut mount. Operating within a -40°C to 85°C temperature range, it boasts IP68 and IP67 ratings for waterproof and dust-tight performance, with a UL94 V-0 flammability rating. The connector is RoHS compliant and lead-free.
Amphenol RJFRB71 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 43.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Jam Nut, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJF RB |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFRB71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
