The RJFRB73U is an 8-contact female RJ-45 cable mount connector from Amphenol. It features a straight body orientation and is designed for use in Cat 6 applications. The connector has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is suitable for use in a variety of I/O connector applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |