
Ethernet Cables / Networking Cables 30 in. w/ RJ45 plug overmold;Cat5e
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJFSFTP5E0076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyurethane |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male to Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 2.49foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -70°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFSFTP5E0076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
