
Shielded Cat5e Ethernet cable assembly, 5-foot length, featuring RJ45 male-to-male connectors with overmolded plugs. Constructed with a durable black polyurethane jacket and 24AWG round wire, this cable assembly offers reliable network connectivity. It is RoHS compliant and rated for 230V.
Amphenol RJFSFTP5E0152 technical specifications.
| Body Material | Polyurethane |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 5foot |
| Mount | Free Hanging |
| Number of Conductors | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Voltage Rating | 230V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFSFTP5E0152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
