
This shielded cable assembly features a black PUR jacket and copper contacts with a tin plating. It is designed for free hanging and has a maximum operating temperature of 105°C and a minimum operating temperature of -70°C. The cable is 10 feet long and has a 24AWG round wire/cable gauge. It is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the Amphenol RJFSFTP5E0305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJFSFTP5E0305 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male to Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 10foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -70°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFSFTP5E0305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
