
Shielded Cat5e Ethernet cable assembly featuring RJ45 male-to-male plugs on each end. Constructed with a black polyurethane jacket and 24AWG round wire, this 15-foot assembly offers tin-plated copper contacts for reliable connectivity. Rated for 230V and operating between -70°C and 105°C, it is RoHS compliant and lead-free.
Amphenol RJFSFTP5E0457 technical specifications.
| Body Material | Polyurethane |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male to Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 15foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -70°C |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Voltage Rating | 230V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFSFTP5E0457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
