
This 6.24m shielded Ethernet cable features male to male RJ45 connectors, a round 24AWG wire gauge, and a PUR jacket material. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The cable is packaged in a bag and is designed for free hanging. It is part of the RJF series and is suitable for Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJFSFTP5E0624 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male to Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 6.24m |
| Mount | Free Hanging |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFSFTP5E0624 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.