
This shielded cable assembly features a 25foot length, 24AWG round wire, and a PUR jacket. It is a male to male RJ45 connector assembly, compliant with RoHS regulations. The assembly is not radiation hardened and is packaged in a bag with a quantity of one. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol RJFSFTP5E0762 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJFSFTP5E0762 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 25foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFSFTP5E0762 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.