
Shielded Cat5e Ethernet cable assembly featuring RJ45 male plugs on both ends. This 75-foot, black, round cable utilizes 24AWG conductors and a PUR jacket. It is RoHS compliant, lead-free, and rated for 230V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJFSFTP5E2287 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 75foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFSFTP5E2287 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
