
This RJ45 shielded cable assembly features a 8-conductor, 24AWG round wire and a voltage rating of 230V. It is lead free and available in a 100ft length. The cable is packaged in a bag and is RoHS compliant. The assembly is a male to male connection with a PUR jacket material and a shielded design.
Sign in to ask questions about the Amphenol RJFSFTP5E3050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJFSFTP5E3050 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 100foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | RJF |
| Shielding | Shielded |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFSFTP5E3050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.