
Conn IP67 RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJFTV2PE1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJFTV2PE1N technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Depth | 36.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTV2PE1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
