
Rectangular connector featuring a straight, male configuration with 8 contacts. This free-hanging, cable-mount component boasts a metal package in green, with nickel contact plating and solder termination. Operating across a temperature range of -40°C to 85°C, it offers 500 mating cycles and IP67, waterproof, and dust-tight ratings. The connector has a length of 56mm, depth of 38mm, and diameter of 38.1mm, with a flammability rating of UL94 V-0.
Amphenol RJFTV6G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Nickel |
| Depth | 38mm |
| Diameter | 38.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 56mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 1.798972oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol RJFTV6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
