IP67-rated RJ45 plug for cable mounting, featuring 8 positions and 8 terminals for a single port. Supports Cat 5e performance with a male contact gender. Designed for reliable operation across a wide temperature range, from -40°C to 85°C, utilizing a crimp termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJFTV6MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol RJFTV6MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.