
Eight-position, male, straight rectangular connector with nickel contact plating. Features a metal package, black and silver color options, and a free-hanging, cable mount. Rated IP67 for waterproof and dust-tight performance, with a flammability rating of UL94 V-0. Offers 500 mating cycles and operates within a temperature range of -40°C to 85°C.
Amphenol RJFTV6MN technical specifications.
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Plating | Nickel |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 56mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJF TV |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTV6MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.