
Rectangular connector adapter featuring an RJ45 termination and 8 contacts. This straight, female adapter has a metal package and nickel contact plating, designed for panel or bulkhead mounting with a jam nut. Operating within a temperature range of -40°C to 85°C, it offers IP67, waterproof, and dust-tight ratings. The component exhibits UL94 V-0 flammability and is provided in bulk packaging.
Sign in to ask questions about the Amphenol RJFTV7PEM1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJFTV7PEM1G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Jam Nut, Panel, Bulkhead, Front Side Nut, Metal Gland |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJFTV7PEM1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
