
Female straight shielded connector accessory with a metal cap, constructed from aluminum. Features nickel contact plating, a green color, and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C and mounts via flanges. Designed for solder termination and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJFTVC2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RJF TV |
| Shielding | Shielded |
| Termination | Solder |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol RJFTVC2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
