
Shielded, straight receptacle connector accessory featuring a durable aluminum metal body and cap. Designed for solder termination, it offers nickel contact plating and a UL94 V-0 flammability rating. Operating across a wide temperature range of -40°C to 85°C, this component boasts an IP67 rating for environmental protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJFTVC2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal, Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJF TV |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJFTVC2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
